License PIC16F188xx Safety, Automotive Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
License PIC16F188xx Safety, Automotive Electronically Delivered
Microchip Functional Safety for Microchip Products | Datasheet Preview

FBP-PIC16F188XX-ISO26262

DigiKey Part Number
150-FBP-PIC16F188XX-ISO26262-ND
Manufacturer
Manufacturer Product Number
FBP-PIC16F188XX-ISO26262
Description
ISO26262 FUNC SAFETY BASIC
Customer Reference
Detailed Description
License PIC16F188xx Safety, Automotive Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Safety, Automotive
Edition
Basic
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
PIC16F188xx
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in DKK
Electronic Delivery
QuantityUnit PriceExt Price
1kr.8,290.75000kr.8,290.75
Manufacturers Standard Package
Unit Price without VAT:kr.8,290.75000
Unit Price with VAT:kr.10,363.43750