


FBP-PIC16F152XX-ISO26262 | |
|---|---|
DigiKey Part Number | 150-FBP-PIC16F152XX-ISO26262-ND |
Manufacturer | |
Manufacturer Product Number | FBP-PIC16F152XX-ISO26262 |
Description | ISO26262 FUNC SAFETY BASIC |
Customer Reference | |
Detailed Description | License PIC16F152xx Safety, Automotive Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | Safety, Automotive | |
Edition | Basic | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | PIC16F152xx | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,290.75000 | kr.8,290.75 |
| Unit Price without VAT: | kr.8,290.75000 |
|---|---|
| Unit Price with VAT: | kr.10,363.43750 |

