License megaAVR-PB Safety, Automotive Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
License megaAVR-PB Safety, Automotive Electronically Delivered
Microchip Functional Safety for Microchip Products | Datasheet Preview

FBP-MEGAAVR-PB-ISO26262

DigiKey Part Number
150-FBP-MEGAAVR-PB-ISO26262-ND
Manufacturer
Manufacturer Product Number
FBP-MEGAAVR-PB-ISO26262
Description
ISO26262 FUNC SAFETY BASIC
Customer Reference
Detailed Description
License megaAVR-PB Safety, Automotive Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Safety, Automotive
Edition
Basic
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
megaAVR-PB
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in DKK
Electronic Delivery
QuantityUnit PriceExt Price
1kr.6,552.04000kr.6,552.04
Manufacturers Standard Package
Unit Price without VAT:kr.6,552.04000
Unit Price with VAT:kr.8,190.05000