OX-401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX-4011-EAE-0580-25M000

DigiKey Part Number
150-OX-4011-EAE-0580-25M000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OX-4011-EAE-0580-25M000
Description
OX-4011-EAE-0580-25M000
Customer Reference
Detailed Description
25 MHz OCXO HCMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
14-SMD, No Lead, 4 Leads
Size / Dimension
0.800" L x 0.500" W (20.32mm x 12.70mm)
Height - Seated (Max)
0.433" (11.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.