
EVB-USB2240-IND | |
|---|---|
DigiKey Part Number | 638-1078-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB2240-IND |
Description | EVAL BOARD FOR USB2241 |
Customer Reference | |
Detailed Description | USB2241 - SD/MMC Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | SD/MMC | |
Embedded | No | |
Utilized IC / Part | USB2241 | |
Primary Attributes | Read and Write to Over 22 Flash Media Formats from xD, MS, SD, and MMC | |
Secondary Attributes | Socket for External EEPROM Expansion, USB Power with 3.3V Regulator | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

