
ATA6847T-5033H/NHX | |
|---|---|
DigiKey Part Number | 150-ATA6847T-5033H/NHXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6847T-5033H/NHX |
Description | 42V 3-PHASE MOTOR DRIVER 5V/3.3V |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 40-VQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 42V | |
Voltage - Load | 4.9V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |

