EV35M06A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV35M06A

DigiKey Part Number
150-EV35M06A-ND
Manufacturer
Manufacturer Product Number
EV35M06A
Description
EVAL BOARD FOR VSC8541
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
VSC8541 - Ethernet PHY Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Ethernet PHY
Embedded
No
Utilized IC / Part
VSC8541
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,136.64000kr.1,136.64
Manufacturers Standard Package
Unit Price without VAT:kr.1,136.64000
Unit Price with VAT:kr.1,420.80000