
EV23X71A | |
---|---|
DigiKey Part Number | 150-EV23X71A-ND |
Manufacturer | |
Manufacturer Product Number | EV23X71A |
Description | EVAL BOARD FOR LAN969X |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LAN969x - Ethernet Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN969x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15,667.20000 | kr.15,667.20 |
Unit Price without VAT: | kr.15,667.20000 |
---|---|
Unit Price with VAT: | kr.19,584.00000 |