
EV15S71A | |
|---|---|
DigiKey Part Number | 150-EV15S71A-ND |
Manufacturer | |
Manufacturer Product Number | EV15S71A |
Description | EVAL BOARD FOR MCP9800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP9800 - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 125°C | |
Interface | I2C, SMBus | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MCP9800 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.80000 | kr.106.80 |
| Unit Price without VAT: | kr.106.80000 |
|---|---|
| Unit Price with VAT: | kr.133.50000 |

