
EV08Z13A | |
|---|---|
DigiKey Part Number | 150-EV08Z13A-ND |
Manufacturer | |
Manufacturer Product Number | EV08Z13A |
Description | TIMBERWOLF DEVELOPMENT BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,748.16000 | kr.4,748.16 |
| Unit Price without VAT: | kr.4,748.16000 |
|---|---|
| Unit Price with VAT: | kr.5,935.20000 |

