PCI12000 - PCIe Switch Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV05J17A

DigiKey Part Number
150-EV05J17A-ND
Manufacturer
Manufacturer Product Number
EV05J17A
Description
EVAL BOARD FOR PCI12000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI12000 - PCIe Switch Interface Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
PCIe Switch
Embedded
No
Utilized IC / Part
PCI12000
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,358.02000kr.1,358.02
Manufacturers Standard Package
Unit Price without VAT:kr.1,358.02000
Unit Price with VAT:kr.1,697.52500