
EQCO125T40C1TB-I/3DW | |
---|---|
DigiKey Part Number | 150-EQCO125T40C1TB-I/3DW-ND |
Manufacturer | |
Manufacturer Product Number | EQCO125T40C1TB-I/3DW |
Description | IC TRANSCEIVER FULL 1/1 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 12.5Gbps | |
Voltage - Supply | 1.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.231.04000 | kr.231.04 |
Unit Price without VAT: | kr.231.04000 |
---|---|
Unit Price with VAT: | kr.288.80000 |