
ENC28J60T-I/ML | |
|---|---|
DigiKey Part Number | ENC28J60T-I/MLTR-ND - Tape & Reel (TR) ENC28J60T-I/MLCT-ND - Cut Tape (CT) ENC28J60T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENC28J60T-I/ML |
Description | IC ETHERNET CTRLR W/SPI 28-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.55000 | kr.28.55 |
| 25 | kr.26.23440 | kr.655.86 |
| 100 | kr.23.79100 | kr.2,379.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.23.79104 | kr.38,065.66 |
| Unit Price without VAT: | kr.28.55000 |
|---|---|
| Unit Price with VAT: | kr.35.68750 |













