Direct

ENC28J60/SO | |
|---|---|
DigiKey Part Number | ENC28J60/SO-ND |
Manufacturer | |
Manufacturer Product Number | ENC28J60/SO |
Description | IC ETHERNET CTRLR W/SPI 28SOIC |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |





