
EMC2101-ACZL-TR | |
|---|---|
DigiKey Part Number | EMC2101-ACZL-TR-ND - Tape & Reel (TR) EMC2101-ACZL-CT-ND - Cut Tape (CT) EMC2101-ACZL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2101-ACZL-TR |
Description | IC FAN CTRLR I2C/SMBUS 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -64°C ~ 127°C Internal and External Sensor 2-Wire SMBus Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC2101-ACZL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -64°C ~ 127°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 25 | kr.5.65840 | kr.141.46 |
| 100 | kr.5.14400 | kr.514.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.14402 | kr.12,860.05 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |









