Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1412-1-ACZL-TR

DigiKey Part Number
638-1120-2-ND - Tape & Reel (TR)
638-1120-1-ND - Cut Tape (CT)
638-1120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC1412-1-ACZL-TR
Description
SENSOR DIGITAL -40C-125C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC1412-1-ACZL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-5°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
25kr.5.60680kr.140.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.58138kr.11,453.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500