
EMC1412-1-ACZL-TR | |
|---|---|
DigiKey Part Number | 638-1120-2-ND - Tape & Reel (TR) 638-1120-1-ND - Cut Tape (CT) 638-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1412-1-ACZL-TR |
Description | SENSOR DIGITAL -40C-125C 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1412-1-ACZL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -5°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 25 | kr.5.58080 | kr.139.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.56000 | kr.11,400.00 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |


