
HV2605BD-M936 | |
|---|---|
DigiKey Part Number | HV2605BD-M936TR-ND - Tape & Reel (TR) HV2605BD-M936CT-ND - Cut Tape (CT) HV2605BD-M936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2605BD-M936 |
Description | IC SWITCH SPST 38 OHM DIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.127.76498 | kr.319,412.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.59000 | kr.168.59 |
| 25 | kr.140.49560 | kr.3,512.39 |
| 100 | kr.127.76470 | kr.12,776.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.49000 | kr.191.49 |
| 25 | kr.159.59280 | kr.3,989.82 |
| 100 | kr.145.12510 | kr.14,512.51 |
| Unit Price without VAT: | kr.168.59000 |
|---|---|
| Unit Price with VAT: | kr.210.73750 |

