dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 44-QFN (8x8)
dsPIC33 e-mobility | Datasheet Preview
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33FJ16GS404-E/ML

DigiKey Part Number
DSPIC33FJ16GS404-E/ML-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ16GS404-E/ML
Description
IC MCU 16BIT 16KB FLASH 44QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ16GS404-E/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
40 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
44-QFN (8x8)
Package / Case
44-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
135kr.31.57133kr.4,262.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.57133
Unit Price with VAT:kr.39.46416