UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNS2N3501UBP

DigiKey Part Number
150-MNS2N3501UBP-ND
Manufacturer
Manufacturer Product Number
MNS2N3501UBP
Description
TRANS NPN 150V 0.3A UB
Manufacturer Standard Lead Time
57 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 300 mA 500 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/366
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.99.52000kr.4,976.00
Unit Price without VAT:kr.99.52000
Unit Price with VAT:kr.124.40000