



DSPIC33CH256MP205T-I/PT | |
|---|---|
DigiKey Part Number  | DSPIC33CH256MP205T-I/PTTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DSPIC33CH256MP205T-I/PT  | 
Description  | IC MCU 16BIT 328KB FLASH 48TQFP  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 328kB (328k x 8) FLASH, PRAM 48-TQFP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DSPIC33CH256MP205T-I/PT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | dsPIC  | |
Core Size  | 16-Bit Dual-Core  | |
Speed  | 180MHz, 200MHz  | |
Connectivity  | I2C, IrDA, LINbus, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT  | |
Number of I/O  | 39  | |
Program Memory Size  | ||
Program Memory Type  | FLASH, PRAM  | |
EEPROM Size  | -  | |
RAM Size  | 48K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 3V ~ 3.6V  | |
Data Converters  | A/D 31x12b; D/A 4x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-TQFP (7x7)  | |
Package / Case  | 48-TQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.600 | kr.15.93608 | kr.25,497.73 | 
| Unit Price without VAT: | kr.15.93608 | 
|---|---|
| Unit Price with VAT: | kr.19.92010 | 

