
DSPIC33AK512MPS212-I/2H | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK512MPS212-I/2H-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK512MPS212-I/2H |
Description | 200 MHZ, 512KB FLASH, FUSA-COMPL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 129-TFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33AK512MPS212-I/2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | dsPIC33A | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | I2C, QEI, SENT, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 26x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 129-TFBGA (7x7) | |
Package / Case | 129-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.46000 | kr.25.46 |
| 25 | kr.23.14800 | kr.578.70 |
| 100 | kr.21.02610 | kr.2,102.61 |
| Unit Price without VAT: | kr.25.46000 |
|---|---|
| Unit Price with VAT: | kr.31.82500 |

