
| DSPIC33AK512MC510-I/PT | |
|---|---|
| DigiKey Part Number | 150-DSPIC33AK512MC510-I/PT-ND | 
| Manufacturer | |
| Manufacturer Product Number | DSPIC33AK512MC510-I/PT | 
| Description | 200 MHZ, 512KB FLASH, FUSA-COMPL | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 100-TQFP (12x12) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DSPIC33AK512MC510-I/PT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | dsPIC33A | |
| Core Size | 32-Bit | |
| Speed | 200MHz | |
| Connectivity | I2C, QEI, SENT, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 76 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 64K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
| Data Converters | A/D 26x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-TQFP (12x12) | |
| Package / Case | 100-TQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 | 
| 25 | kr.19.20000 | kr.480.00 | 
| 100 | kr.17.47200 | kr.1,747.20 | 
| Unit Price without VAT: | kr.21.18000 | 
|---|---|
| Unit Price with VAT: | kr.26.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark