
CAN18C222JAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN18C222JAGACTUTR-ND - Tape & Reel (TR) 399-CAN18C222JAGACTUCT-ND - Cut Tape (CT) 399-CAN18C222JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN18C222JAGACTU |
Description | CAP CER 2200PF 250VAC C0G 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN18C222JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.65600 | kr.96.56 |
| 50 | kr.7.84000 | kr.392.00 |
| 100 | kr.7.27960 | kr.727.96 |
| 500 | kr.6.33112 | kr.3,165.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.03765 | kr.6,037.65 |
| 2.000 | kr.5.79594 | kr.11,591.88 |
| 3.000 | kr.5.67487 | kr.17,024.61 |
| 5.000 | kr.5.54063 | kr.27,703.15 |
| 7.000 | kr.5.46214 | kr.38,234.98 |
| 10.000 | kr.5.38664 | kr.53,866.40 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

