DSPIC30F6010AT-30I/PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 887
Unit Price: kr.102.88000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.83.10775
Datasheet
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 144KB (48K x 24) FLASH 80-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F6010AT-30I/PF

DigiKey Part Number
DSPIC30F6010AT-30I/PF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC30F6010AT-30I/PF
Description
IC MCU 16BIT 144KB FLASH 80TQFP
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 144KB (48K x 24) FLASH 80-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F6010AT-30I/PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
30 MIPs
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (14x14)
Package / Case
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types