DSC6001JA2B-025.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.33741
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.33738
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.79000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.79000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.60000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001JA2B-025.0000

DigiKey Part Number
150-DSC6001JA2B-025.0000-ND
Manufacturer
Manufacturer Product Number
DSC6001JA2B-025.0000
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.3.69700kr.36.97
50kr.3.63680kr.181.84
1.000kr.3.53245kr.3,532.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750