
DSC557-0344FI0T | |
|---|---|
DigiKey Part Number | DSC557-0344FI0TTR-ND - Tape & Reel (TR) DSC557-0344FI0TCT-ND - Cut Tape (CT) DSC557-0344FI0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC557-0344FI0T |
Description | IC CLOCK GENERATOR PCIE 14-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-0344FI0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2.5x3.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.04000 | kr.17.04 |
| 10 | kr.16.63400 | kr.166.34 |
| 50 | kr.16.52760 | kr.826.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.98196 | kr.14,981.96 |
| Unit Price without VAT: | kr.17.04000 |
|---|---|
| Unit Price with VAT: | kr.21.30000 |




