
DSC1525JL2A-24M00000T | |
---|---|
DigiKey Part Number | 150-DSC1525JL2A-24M00000TTR-ND - Tape & Reel (TR) 150-DSC1525JL2A-24M00000TCT-ND - Cut Tape (CT) 150-DSC1525JL2A-24M00000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC1525JL2A-24M00000T |
Description | MEMS OSC, LOW JITTER, 24MHZ, 1.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VLGA | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 7.8mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
25 | kr.5.28880 | kr.132.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.32000 | kr.4,320.00 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |