


DSC1123DL3-360.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1123DL3-360.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123DL3-360.0000 |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 360 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.9.74500 | kr.97.45 |
| 50 | kr.9.58740 | kr.479.37 |
| 1.000 | kr.9.30541 | kr.9,305.41 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

