Parametric Equivalent
Parametric Equivalent



DSC1123CE2-167.7722 | |
|---|---|
DigiKey Part Number | 150-DSC1123CE2-167.7722-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123CE2-167.7722 |
Description | MEMS OSC XO 167.7722MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 167.7722 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1123CE2-167.7722 | Microchip Technology | 0 | 150-DSC1123CE2-167.7722-ND | kr.10.26000 | Parametric Equivalent |
| DSC1123CE2-167.7722T | Microchip Technology | 0 | 150-DSC1123CE2-167.7722T-ND | kr.10.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.26000 | kr.10.26 |
| 10 | kr.10.03200 | kr.100.32 |
| 50 | kr.9.87520 | kr.493.76 |
| 1.000 | kr.9.58519 | kr.9,585.19 |
| Unit Price without VAT: | kr.10.26000 |
|---|---|
| Unit Price with VAT: | kr.12.82500 |


