DSC1221CI1-125M0000T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1122CI2-125.0000

DigiKey Part Number
150-DSC1122CI2-125.0000-ND
Manufacturer
Manufacturer Product Number
DSC1122CI2-125.0000
Description
MEMS OSC XO 125.0000MHZ LVPECL
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
58mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.10.82000kr.10.82
10kr.10.56000kr.105.60
50kr.10.39360kr.519.68
1.000kr.10.08659kr.10,086.59
Manufacturers Standard Package
Unit Price without VAT:kr.10.82000
Unit Price with VAT:kr.13.52500