
DSC1103CI2-024.0000T | |
---|---|
DigiKey Part Number | 150-DSC1103CI2-024.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103CI2-024.0000T |
Description | MEMS OSC LOW POWER LVDS -40C-85C |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.82000 | kr.10.82 |
10 | kr.10.56000 | kr.105.60 |
50 | kr.10.39360 | kr.519.68 |
1.000 | kr.10.08659 | kr.10,086.59 |
Unit Price without VAT: | kr.10.82000 |
---|---|
Unit Price with VAT: | kr.13.52500 |