
PAC1931T-I/J6CX | |
|---|---|
DigiKey Part Number | 150-PAC1931T-I/J6CXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC1931T-I/J6CX |
Description | IC CURRENT MONITOR 1% 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-WLCSP (2.23x2.17) |
Datasheet | Datasheet |
EDA/CAD Models | PAC1931T-I/J6CX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.23x2.17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.62625 | kr.28,131.25 |
| Unit Price without VAT: | kr.5.62625 |
|---|---|
| Unit Price with VAT: | kr.7.03281 |

