4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1001BI2-050.0000T

DigiKey Part Number
150-DSC1001BI2-050.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1001BI2-050.0000T
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.7.10400kr.71.04
50kr.6.99260kr.349.63
1.000kr.6.78918kr.6,789.18
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500