10 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001BE2-010.0000

DigiKey Part Number
150-DSC1001BE2-010.0000-ND
Manufacturer
Manufacturer Product Number
DSC1001BE2-010.0000
Description
MEMS OSC XO 10.0000MHZ CMOS SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.6.39100kr.63.91
50kr.6.28800kr.314.40
1.000kr.6.10574kr.6,105.74
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250