
DSC1001AI2-054.0000 | |
---|---|
DigiKey Part Number | 150-DSC1001AI2-054.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001AI2-054.0000 |
Description | MEMS OSC XO 54.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 54 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.7.97400 | kr.79.74 |
50 | kr.7.85020 | kr.392.51 |
1.000 | kr.7.62099 | kr.7,620.99 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |