DSA6151JA1B-050.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.76052
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.76054
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.5.76052
Datasheet
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6151JA1B-050.0000VAO

DigiKey Part Number
150-DSA6151JA1B-050.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6151JA1B-050.0000VAO
Description
MEMS OSC, AUTO, LVCMOS, 50MHZ, 5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Voltage - Supply
1.71V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6011JA1B-050.0000TVAOMicrochip Technology0150-DSA6011JA1B-050.0000TVAOTR-NDkr.5.76052Parametric Equivalent
DSA6011JA1B-050.0000VAOMicrochip Technology0150-DSA6011JA1B-050.0000VAO-NDkr.5.76054Parametric Equivalent
DSA6151JA1B-050.0000TVAOMicrochip Technology0150-DSA6151JA1B-050.0000TVAOTR-NDkr.5.76052Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
980kr.5.76054kr.5,645.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.76054
Unit Price with VAT:kr.7.20068