Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA6111CI3B-025.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA6111CI3B-025.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA6111CI3B-025.0000VAO |
Description | MEMS OSC, AUTO,LVCMOS, 25MHZ, 20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1.5µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | kr.5.17472 | kr.5,122.97 |
| Unit Price without VAT: | kr.5.17472 |
|---|---|
| Unit Price with VAT: | kr.6.46840 |


