Parametric Equivalent

DSA1522CA3A-24M00000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1522CA3A-24M00000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1522CA3A-24M00000VAO |
Description | MEMS OSC, LVCMOS, 24MHZ, 20PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 7.5mA |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 7.8mA |
Voltage - Supply 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1522CA3A-24M00000TVAO | Microchip Technology | 0 | 150-DSA1522CA3A-24M00000TVAOTR-ND | kr.7.81088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | kr.7.81088 | kr.5,155.18 |
| Unit Price without VAT: | kr.7.81088 |
|---|---|
| Unit Price with VAT: | kr.9.76360 |


