DSA1223DI2-100M0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.61850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.59504
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 392
Unit Price: kr.12.68000
Datasheet
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1223DI2-100M0000TVAO

DigiKey Part Number
150-DSA1223DI2-100M0000TVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1223DI2-100M0000TVAO
Description
MEMS OSC, AUTOMOTIVE, 100MHZ, LV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
32mA (Typ)
Packaging
Tape & Reel (TR)
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
5µA
Voltage - Supply
2.25V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1223DI2-100M0000VAOMicrochip Technology0150-DSA1223DI2-100M0000VAO-NDkr.11.61850Parametric Equivalent
DSA1223DL2-100M0000TVAOMicrochip Technology0150-DSA1223DL2-100M0000TVAOCT-NDkr.12.59504Parametric Equivalent
DSA1223DL2-100M0000VAOMicrochip Technology392150-DSA1223DL2-100M0000VAO-NDkr.12.68000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.61868kr.11,618.68
Manufacturers Standard Package
Unit Price without VAT:kr.11.61868
Unit Price with VAT:kr.14.52335