DSA1001DL2-048.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.41641
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.71255
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.71264
Datasheet
48 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1001DL2-048.0000VAO

DigiKey Part Number
150-DSA1001DL2-048.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA1001DL2-048.0000VAO
Description
MEMS OSC AUTO LP -40C-105C 25PPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
7.1mA
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Voltage - Supply
1.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DL2-048.0000TVAOMicrochip Technology0150-DSA1001DL2-048.0000TVAO-NDkr.6.41641Parametric Equivalent
DSA1001DL3-048.0000TVAOMicrochip Technology0150-DSA1001DL3-048.0000TVAO-NDkr.6.71255Parametric Equivalent
DSA1001DL3-048.0000VAOMicrochip Technology0150-DSA1001DL3-048.0000VAO-NDkr.6.71264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
280kr.6.41639kr.1,796.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.41639
Unit Price with VAT:kr.8.02049