Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1001DI1-008.0000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1001DI1-008.0000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1001DI1-008.0000TVAO |
Description | MEMS OSCILLATOR, AUTOMOTIVE, LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6.3mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VDFN |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DI1-008.0000VAO | Microchip Technology | 0 | 150-DSA1001DI1-008.0000VAO-ND | kr.5.66292 | Parametric Equivalent |
| DSA1001DL1-008.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL1-008.0000TVAO-ND | kr.6.05343 | Parametric Equivalent |
| DSA1001DL1-008.0000VAO | Microchip Technology | 0 | 150-DSA1001DL1-008.0000VAO-ND | kr.6.05342 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.66289 | kr.5,662.89 |
| Unit Price without VAT: | kr.5.66289 |
|---|---|
| Unit Price with VAT: | kr.7.07861 |


