Power Switch/Driver 1:1 N-Channel 30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF1400

DigiKey Part Number
DRF1400-ND
Manufacturer
Manufacturer Product Number
DRF1400
Description
IC PWR SWITCH N-CHANNEL 1:1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 15V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
30A
Rds On (Typ)
240mOhm
Input Type
Inverting, Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-
Mounting Type
Chassis Mount
Supplier Device Package
-
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.2,638.10000kr.2,638.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2,638.10000
Unit Price with VAT:kr.3,297.62500