DRF1200 - RF Generator Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF1200-CLASS-E

DigiKey Part Number
150-DRF1200-CLASS-E-ND
Manufacturer
Manufacturer Product Number
DRF1200-CLASS-E
Description
EVAL BOARD FOR DRF1200
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
DRF1200 - RF Generator Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
RF Generator
Embedded
-
Utilized IC / Part
DRF1200
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24,090.77000kr.24,090.77
Manufacturers Standard Package
Unit Price without VAT:kr.24,090.77000
Unit Price with VAT:kr.30,113.46250