
DN2625K4-G | |
|---|---|
DigiKey Part Number | DN2625K4-GTR-ND - Tape & Reel (TR) DN2625K4-GCT-ND - Cut Tape (CT) DN2625K4-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DN2625K4-G |
Description | MOSFET N-CH 250V 1.1A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 250 V 1.1A (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DN2625K4-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 1A, 0V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 7.04 nC @ 1.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 25 | kr.8.75520 | kr.218.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.03753 | kr.16,075.06 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |




