N-Channel, Depletion Mode 400 V 170mA (Tj) 1.6W (Tc) Surface Mount TO-243AA (SOT-89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN2540N8-G

DigiKey Part Number
DN2540N8-GTR-ND - Tape & Reel (TR)
DN2540N8-GCT-ND - Cut Tape (CT)
DN2540N8-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DN2540N8-G
Description
MOSFET N-CH 400V 170MA TO243AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 400 V 170mA (Tj) 1.6W (Tc) Surface Mount TO-243AA (SOT-89)
Datasheet
 Datasheet
EDA/CAD Models
DN2540N8-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
25Ohm @ 120mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-243AA (SOT-89)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.82000kr.6.82
25kr.5.72280kr.143.07
100kr.5.70600kr.570.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.14403kr.10,288.06
Manufacturers Standard Package
Unit Price without VAT:kr.6.82000
Unit Price with VAT:kr.8.52500