
DMPM-DC-KIT | |
|---|---|
DigiKey Part Number | 1100-1151-ND |
Manufacturer | |
Manufacturer Product Number | DMPM-DC-KIT |
Description | MIXED SIGNAL POWER MANAGER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Power Supply Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,142.98000 | kr.3,142.98 |
| Unit Price without VAT: | kr.3,142.98000 |
|---|---|
| Unit Price with VAT: | kr.3,928.72500 |

