

DM330016 | |
|---|---|
DigiKey Part Number | DM330016-ND |
Manufacturer | |
Manufacturer Product Number | DM330016 |
Description | EVAL BOARD FOR DSPIC33EP512 |
Customer Reference | |
Detailed Description | dsPIC33EP512 dsPIC™ 33E Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | dsPIC33EP512 | |
Primary Attributes | 24-Bit Wolfson Audio Codec, 2" LCD Display, Onboard Microphone | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |

