DM240013-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM240013-2

DM240013-2

DigiKey Part Number
DM240013-2-ND
Manufacturer
Manufacturer Product Number
DM240013-2
Description
PIC24F K-SERIES 5V MICROSTICK
Customer Reference
Detailed Description
PIC24FV16KM202 PIC24F K-Series 5V Microstick PIC® PIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC24FV16KM202
Mounting Type
Socket
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.