Authentication Chip 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 8-UDFN (2x3)
Microchip SAMA5D2 System-On-Module | Digi-Key Daily
Getting Started With Your AVR-IoT WG Development Board

ATECC608A-MAHCZ-S

DigiKey Part Number
ATECC608A-MAHCZ-STR-ND - Tape & Reel (TR)
ATECC608A-MAHCZ-SCT-ND - Cut Tape (CT)
ATECC608A-MAHCZ-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC608A-MAHCZ-S
Description
IC AUTHENTICATION CHIP 8-UDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ATECC608A-MAHCZ-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.37000kr.6.37
25kr.6.29640kr.157.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.76128kr.17,283.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.37000
Unit Price with VAT:kr.7.96250